ATE Electronics 15kΩ Wirewound Fixed Resistor 10W ±5% 7SR-15k-J

RS Stock No.: 124-1922Brand: ATE ElectronicsManufacturers Part No.: 7SR-15k-J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

15kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wirewound

Series

7SR

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

ATE Electronics SR Series Capacitor Balancing Resistors

The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1

Capacitor Balancing Resistors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ATE Electronics 15kΩ Wirewound Fixed Resistor 10W ±5% 7SR-15k-J

P.O.A.

ATE Electronics 15kΩ Wirewound Fixed Resistor 10W ±5% 7SR-15k-J
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

15kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wirewound

Series

7SR

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

ATE Electronics SR Series Capacitor Balancing Resistors

The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1

Capacitor Balancing Resistors