Technical documents
Specifications
Brand
AtmelFamily Name
ATSAM3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
32 kB
USB Channels
1 x Device
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.62 → 1.95 V, 1.8 → 3.6 V
Number of USART Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of PCI Channels
0
Dimensions
7 x 7 x 1.45mm
Pulse Width Modulation
4 x 16 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
8 x 16 bit
Height
1.45mm
Number of LIN Channels
0
Width
7mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AtmelFamily Name
ATSAM3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
32 kB
USB Channels
1 x Device
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.62 → 1.95 V, 1.8 → 3.6 V
Number of USART Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of PCI Channels
0
Dimensions
7 x 7 x 1.45mm
Pulse Width Modulation
4 x 16 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
8 x 16 bit
Height
1.45mm
Number of LIN Channels
0
Width
7mm