Technical documents
Specifications
Brand
AuroraLamp Base
GU10
Wattage
6 W
Colour Temperature
4000K
Series
AU
Dimmable
Yes
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
360 lm
Length
58 mm
Diameter
58mm
Life Hours
25000h
Country of Origin
China
Product details
Aurora CrystalCool™ GU10 LED Reflector Lamps, Dimmable
The Aurora Crystal Cool GU10 dimmable LED lamp has a high output and uses next generation CrystalCool thermal management, offering brighter light for longer. This LED reflector lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle and will replace standard GU10 50W halogen lamps. The CrystalCool heat sync inside the lamp takes the heat away from the lamps components, making it ideal for use where heat build-up can be an issue. The LED dimmable reflector lamp has an average life of up to 25,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for in Home, Office and Shop display; General lighting, Hotel – restaurant, bar lighting and any other applications where heat build-up can be an issue.
High output LED lamp
CrystalCool™ next generation thermal management offers brighter light for longer
Engineered for use in suitably ventilated luminaires
Smooth and linear dimming on most dimmers (dimmable versions)
ErP compliant - High colour rendering index (Ra) >80
(L70) at a 25,000 hour lifetime
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AuroraLamp Base
GU10
Wattage
6 W
Colour Temperature
4000K
Series
AU
Dimmable
Yes
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
360 lm
Length
58 mm
Diameter
58mm
Life Hours
25000h
Country of Origin
China
Product details
Aurora CrystalCool™ GU10 LED Reflector Lamps, Dimmable
The Aurora Crystal Cool GU10 dimmable LED lamp has a high output and uses next generation CrystalCool thermal management, offering brighter light for longer. This LED reflector lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle and will replace standard GU10 50W halogen lamps. The CrystalCool heat sync inside the lamp takes the heat away from the lamps components, making it ideal for use where heat build-up can be an issue. The LED dimmable reflector lamp has an average life of up to 25,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for in Home, Office and Shop display; General lighting, Hotel – restaurant, bar lighting and any other applications where heat build-up can be an issue.
High output LED lamp
CrystalCool™ next generation thermal management offers brighter light for longer
Engineered for use in suitably ventilated luminaires
Smooth and linear dimming on most dimmers (dimmable versions)
ErP compliant - High colour rendering index (Ra) >80
(L70) at a 25,000 hour lifetime