KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

RS Stock No.: 135-4070Brand: KYOCERA AVXManufacturers Part No.: TAJB155K035RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

1.5µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Terminal Type

SMT

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

P.O.A.

KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

1.5µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Terminal Type

SMT

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator