BM Polyco Granite 5 Green Reusable Yarn Arm Protector for Cut Resistant Use, 19in Length, One size

RS Stock No.: 513-4530Brand: BM PolycoManufacturers Part No.: 8993
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Material

Yarn

Reusable/Disposable

Reusable

Length

19in

Colour

Green

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Cut Resistant

Size

One Size

EN388 Abrasion

1

EN388 Blade

5

EN388 Tear

4

Range

Granite 5

EN388 Puncture

X

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BM Polyco Granite 5 Green Reusable Yarn Arm Protector for Cut Resistant Use, 19in Length, One size

P.O.A.

BM Polyco Granite 5 Green Reusable Yarn Arm Protector for Cut Resistant Use, 19in Length, One size
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Material

Yarn

Reusable/Disposable

Reusable

Length

19in

Colour

Green

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Cut Resistant

Size

One Size

EN388 Abrasion

1

EN388 Blade

5

EN388 Tear

4

Range

Granite 5

EN388 Puncture

X

Country of Origin

United Kingdom