Bosch Rexroth Hydraulic Pump Flange R900321440

RS Stock No.: 598-945Brand: Bosch RexrothManufacturers Part No.: R900321440
brand-logo
View all in Hydraulic Pump Flanges

Technical documents

Specifications

Manufacturer Series

AZP

Tube Outside Diameter

15mm

Country of Origin

Germany

Product details

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Hydraulic Pump Flange R900321440

P.O.A.

Bosch Rexroth Hydraulic Pump Flange R900321440
Stock information temporarily unavailable.

Technical documents

Specifications

Manufacturer Series

AZP

Tube Outside Diameter

15mm

Country of Origin

Germany

Product details

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.