Technical documents
Specifications
Brand
BoschBattery Type
Li-ion
Kit Contents
GDR 18V-LI, GSB 18V-LI
Plug Type
Type G - British 3-pin
Voltage Rating
18V
Kit Type
Cordless Power Tool Kit
Country of Origin
Malaysia
Product details
18V Li-Ion Wireless Combi Drill and Impact Driver Kit (GSB 18V-LI + GDR 18V-LI)
Power tool kit from Bosch containing the GSB 18-LI Combi Drill and the GDR 18-LI Impact Driver featuring the worlds first grab and go wireless power tool system. Using a proven safe foreign object detection technology to make it easier than ever to power your tools and keep them powered. Bosch Lithium Ion technology gives unrivalled runtime and protection from overload, overheating and deep discharge.
18V Li-Ion Combi Drill (GSB 18V-LI)
Extremely compact at only 195 mm and weighing 1.9 kg
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again
18V Li-Ion Impact Driver (GDR 18V-LI)
High power and torque of 160Nm
High impact rate of 3,200 ipm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder
Supplied with
2 x 2.0Ah wireless batteries, wireless charger & L-Boxx carry case.
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BoschBattery Type
Li-ion
Kit Contents
GDR 18V-LI, GSB 18V-LI
Plug Type
Type G - British 3-pin
Voltage Rating
18V
Kit Type
Cordless Power Tool Kit
Country of Origin
Malaysia
Product details
18V Li-Ion Wireless Combi Drill and Impact Driver Kit (GSB 18V-LI + GDR 18V-LI)
Power tool kit from Bosch containing the GSB 18-LI Combi Drill and the GDR 18-LI Impact Driver featuring the worlds first grab and go wireless power tool system. Using a proven safe foreign object detection technology to make it easier than ever to power your tools and keep them powered. Bosch Lithium Ion technology gives unrivalled runtime and protection from overload, overheating and deep discharge.
18V Li-Ion Combi Drill (GSB 18V-LI)
Extremely compact at only 195 mm and weighing 1.9 kg
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again
18V Li-Ion Impact Driver (GDR 18V-LI)
High power and torque of 160Nm
High impact rate of 3,200 ipm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder
Supplied with
2 x 2.0Ah wireless batteries, wireless charger & L-Boxx carry case.