GDX 18 V-EC - 18v Impact driver / wrench

RS Stock No.: 874-1116Brand: BoschManufacturers Part No.: GDX18VECNCG
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Chuck Size

1/2 in, 1/4in

Chuck Type

Hex

Speed

0 → 2800rpm

Model Number

GDX18VECNCG

Country of Origin

Malaysia

Product details

Bosch 18V Cordless Impact Wrench

Professional 18V Lithium Ion cordless impact wrench featuring an innovative bit holder combining a 1/4in and 1/2in bit holder into one for excellent flexibility.

High speed machine with high torque for easy and fast working when driving into metal and wood
Very short design for comfortable handling in tights areas and overhead working
Forward and reverse direction
Soft comfortable grip for reduced fatigue and vibration
Impact rate of up to 3200 ipm

Supplied with

L-Boxx inlay and L-Boxx

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GDX 18 V-EC - 18v Impact driver / wrench

P.O.A.

GDX 18 V-EC - 18v Impact driver / wrench
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Chuck Size

1/2 in, 1/4in

Chuck Type

Hex

Speed

0 → 2800rpm

Model Number

GDX18VECNCG

Country of Origin

Malaysia

Product details

Bosch 18V Cordless Impact Wrench

Professional 18V Lithium Ion cordless impact wrench featuring an innovative bit holder combining a 1/4in and 1/2in bit holder into one for excellent flexibility.

High speed machine with high torque for easy and fast working when driving into metal and wood
Very short design for comfortable handling in tights areas and overhead working
Forward and reverse direction
Soft comfortable grip for reduced fatigue and vibration
Impact rate of up to 3200 ipm

Supplied with

L-Boxx inlay and L-Boxx

Bosch Drills