Technical documents
Specifications
Brand
BoschCorded/Cordless
Cordless
Maximum Speed
3000spm
Model Number
GSA 10,8 V-LI
Battery Capacity
1.3Ah
Battery Type
Li-ion
Stroke Length
14.5mm
Country of Origin
China
Product details
10.8V Li-Ion Reciprocating Saw (GSA 10.8 V-LI)
Lithium Ion professional saw for use with wood, plastic, metal and building materials Suitable for producing straight and curved cuts.
Compact, ergonomic design
Bosch SDS saw change system
Battery charge level indicator on battery
Electronic Cell Protection (ECP)
ECP protects the battery against overload, overheating & deep discharge
Integrated LED light
Supplied with
Carrying case, Charger AL 1130 CV, Saw blades & 2 x 1.3 Ah Li-Ion batteries.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BoschCorded/Cordless
Cordless
Maximum Speed
3000spm
Model Number
GSA 10,8 V-LI
Battery Capacity
1.3Ah
Battery Type
Li-ion
Stroke Length
14.5mm
Country of Origin
China
Product details
10.8V Li-Ion Reciprocating Saw (GSA 10.8 V-LI)
Lithium Ion professional saw for use with wood, plastic, metal and building materials Suitable for producing straight and curved cuts.
Compact, ergonomic design
Bosch SDS saw change system
Battery charge level indicator on battery
Electronic Cell Protection (ECP)
ECP protects the battery against overload, overheating & deep discharge
Integrated LED light
Supplied with
Carrying case, Charger AL 1130 CV, Saw blades & 2 x 1.3 Ah Li-Ion batteries.