Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
120V
Minimum Breakdown Voltage
80V
Mounting Type
Surface Mount
Package Type
SMD2
Maximum Reverse Stand-off Voltage
66V
Pin Count
2
Maximum Peak Pulse Current
6kA
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
16.05 x 14.6 x 7.24mm
Maximum Operating Temperature
+125 °C
Height
7.24mm
Width
14.6mm
Test Current
10mA
Capacitance
4.1nF
Length
16.05mm
RMS Voltage
1Vrms
Country of Origin
China
Product details
High Current TVS Diodes PTVS6-xxxC Series
High current bidirectional TVS diodes from Bourns for use in in high power DC bus clamping applications. The range is designed to meet IEC 61000-4-5 8/20 μs current surge requirements and includes both through-hole and SMT devices.
6kA, 8/20μs surge capability
Low clamping voltage under surge
RoHS compliant
PTVS6-xxxC-TH Through-hole mounting
PTVS6-xxxC-M Surface mounting
Transient Voltage Suppressors, Bourns Electronics
Stock information temporarily unavailable.
Please check again later.
P.O.A.
400
P.O.A.
400
Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
120V
Minimum Breakdown Voltage
80V
Mounting Type
Surface Mount
Package Type
SMD2
Maximum Reverse Stand-off Voltage
66V
Pin Count
2
Maximum Peak Pulse Current
6kA
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
16.05 x 14.6 x 7.24mm
Maximum Operating Temperature
+125 °C
Height
7.24mm
Width
14.6mm
Test Current
10mA
Capacitance
4.1nF
Length
16.05mm
RMS Voltage
1Vrms
Country of Origin
China
Product details
High Current TVS Diodes PTVS6-xxxC Series
High current bidirectional TVS diodes from Bourns for use in in high power DC bus clamping applications. The range is designed to meet IEC 61000-4-5 8/20 μs current surge requirements and includes both through-hole and SMT devices.
6kA, 8/20μs surge capability
Low clamping voltage under surge
RoHS compliant
PTVS6-xxxC-TH Through-hole mounting
PTVS6-xxxC-M Surface mounting