BT BT2200 Cordless Telephone

RS Stock No.: 125-1332Brand: BTManufacturers Part No.: 86903
brand-logo
View all in Landline Phones

Technical documents

Specifications

Brand

BT

Model

BT2200

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2200 Nuisance Call Blocker Phone

With the BT2200, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu

Blocks up to 50 numbers
Do not disturb mode
Up to 20 min answer machine recording time
Save up to 50 contacts
Up to 12 hours talk and 120 hours standby time
Greater call control with options to Block calls by specific numbers or certain call types*
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6” backlit screen

BT Nuisance Call Blocker

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BT BT2200 Cordless Telephone

P.O.A.

BT BT2200 Cordless Telephone
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BT

Model

BT2200

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2200 Nuisance Call Blocker Phone

With the BT2200, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu

Blocks up to 50 numbers
Do not disturb mode
Up to 20 min answer machine recording time
Save up to 50 contacts
Up to 12 hours talk and 120 hours standby time
Greater call control with options to Block calls by specific numbers or certain call types*
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6” backlit screen

BT Nuisance Call Blocker