Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
4 N
Contact Material
Gold Plated
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
C&K Micro Miniature KMR 2 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR2 range of switches are 1.9 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR2 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
IP40
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Applications
Medical equipment
Industrial electronics
Automotive
Tactile
Stock information temporarily unavailable.
Please check again later.
P.O.A.
7000
P.O.A.
7000
Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
4 N
Contact Material
Gold Plated
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
C&K Micro Miniature KMR 2 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR2 range of switches are 1.9 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR2 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
IP40
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Applications
Medical equipment
Industrial electronics
Automotive