Camfil CamCleaner 300 Series Air Filter, Air Purifier Air Curtain 280m³/h, 82W

RS Stock No.: 880-2343Brand: CamfilManufacturers Part No.: 94000043
brand-logo
View all in Air Curtains

Technical documents

Specifications

Brand

Camfil

Functions

Air Filter, Air Purifier

Maximum Output Power

82W

Air Flow

280m³/h

Plug Type

Type G - British 3-pin

Series

CamCleaner 300

Country of Origin

Sweden

Product details

CamCleaner 300 White Air Purifier

The CamCleaner 300 White is a small but efficient mobile air purifier which is almost silent. Floor-standing or wall-mounted, it is suitable for offices and smaller spaces. CamCleaner 300 can also be used as a supplement to slightly larger air purifiers.

Provides a healthier air quality; fewer asthma and allergy problems
Less odour
Less cleaning - cleaner surfaces and products in many indoor environments.
Power supply: 200 - 240V and fitted with a UK Type G BS1363 mains plug
Filter: E11 (supplied)
Installation: Floor or wall
Average air purification area: 35m²
Finished in white

Replacement filters:
RS Stock No. 880-2378 E11 HEPA filter (CC300FILTPACK)

Supplied with

E11 HEPA filter, Type G British mains plug (fitted)

Camfil CamCleaner Air Purifiers

The Camfil CamCleaner is a range of patented air purifiers with the most efficient HEPA filters. They are designed to supplement your existing ventilation system and give you reduced energy costs, more efficient production and a healthier work environment with less dust and fewer harmful particles.

Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Camfil CamCleaner 300 Series Air Filter, Air Purifier Air Curtain 280m³/h, 82W

P.O.A.

Camfil CamCleaner 300 Series Air Filter, Air Purifier Air Curtain 280m³/h, 82W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Camfil

Functions

Air Filter, Air Purifier

Maximum Output Power

82W

Air Flow

280m³/h

Plug Type

Type G - British 3-pin

Series

CamCleaner 300

Country of Origin

Sweden

Product details

CamCleaner 300 White Air Purifier

The CamCleaner 300 White is a small but efficient mobile air purifier which is almost silent. Floor-standing or wall-mounted, it is suitable for offices and smaller spaces. CamCleaner 300 can also be used as a supplement to slightly larger air purifiers.

Provides a healthier air quality; fewer asthma and allergy problems
Less odour
Less cleaning - cleaner surfaces and products in many indoor environments.
Power supply: 200 - 240V and fitted with a UK Type G BS1363 mains plug
Filter: E11 (supplied)
Installation: Floor or wall
Average air purification area: 35m²
Finished in white

Replacement filters:
RS Stock No. 880-2378 E11 HEPA filter (CC300FILTPACK)

Supplied with

E11 HEPA filter, Type G British mains plug (fitted)

Camfil CamCleaner Air Purifiers

The Camfil CamCleaner is a range of patented air purifiers with the most efficient HEPA filters. They are designed to supplement your existing ventilation system and give you reduced energy costs, more efficient production and a healthier work environment with less dust and fewer harmful particles.

Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.