Canon LEGRIA HF R88 2.07MP Camcorder

RS Stock No.: 134-0401Brand: CanonManufacturers Part No.: 1959C010AA
brand-logo
View all in Home

Technical documents

Specifications

Brand

Canon

Model

LEGRIA HF R88

Effective Pixels

2.07MP

Country of Origin

China

Product details

Canon LEGRIA HF R88

The Canon LEGRIA HF R88 lets you simply capture precious moments in stunning Full HD quality movies. Thanks to a host of powerful technologies like DIGIC DV 4 the LEGRIA HF R88 is able to capture beautiful images even in tricky low light conditions. The R88 is equipped with a high-quality lens f/ 1.8 – 4.5, advanced zoom technology (57x optical and 1140x digital zoom range) and optical image stabilisation. These features make the LEGRIA HF R88 an extremely versatile and effortless camcorder perfect to use in almost any conditions. The WiFi, NFC connectivity and large touchscreen ensure an easy and intuitive operation.

Features & Benefits

• 16 GB Internal Memory
• Full HD 1080p video recording
• Optical Image Stabilisation
• Supports Wide-Angle Lens Adaptor
• Advanced Zoom Technology
• Slow and Fast Motion Recording
• WiFi and NFC connectivity

Camcorders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Canon LEGRIA HF R88 2.07MP Camcorder

P.O.A.

Canon LEGRIA HF R88 2.07MP Camcorder
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Canon

Model

LEGRIA HF R88

Effective Pixels

2.07MP

Country of Origin

China

Product details

Canon LEGRIA HF R88

The Canon LEGRIA HF R88 lets you simply capture precious moments in stunning Full HD quality movies. Thanks to a host of powerful technologies like DIGIC DV 4 the LEGRIA HF R88 is able to capture beautiful images even in tricky low light conditions. The R88 is equipped with a high-quality lens f/ 1.8 – 4.5, advanced zoom technology (57x optical and 1140x digital zoom range) and optical image stabilisation. These features make the LEGRIA HF R88 an extremely versatile and effortless camcorder perfect to use in almost any conditions. The WiFi, NFC connectivity and large touchscreen ensure an easy and intuitive operation.

Features & Benefits

• 16 GB Internal Memory
• Full HD 1080p video recording
• Optical Image Stabilisation
• Supports Wide-Angle Lens Adaptor
• Advanced Zoom Technology
• Slow and Fast Motion Recording
• WiFi and NFC connectivity

Camcorders