Chauvin Arnoux A130-080 Current Probe, AC, Rogowski Coil Adapter, Voltage Output

RS Stock No.: 133-6380Brand: Chauvin ArnouxManufacturers Part No.: P01120633
brand-logo
View all in Current Clamps

Technical documents

Specifications

Adapter Type

AC, Rogowski Coil

Best Accuracy

1 %

Maximum Conductor Size

235mm

Safety Category

CAT III 600 V, CAT IV 1000 V, CAT IV 600 V

Output Type

Voltage

Connector Type

BNC to Banana Plug

Battery Type

1.5 V AA, Alakine, LR6

Battery Life

500 h

Cable Length Extended

80cm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

A130-080

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Product details

Chauvin Arnoux AmpFLEX® A130 Series Flexible Current Sensors

These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.

The AmpFlex® A130 comprises 3 measurement loops for direct connection to any power analyser, logger. These flexible coils offer the following major advantages:
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for watt metric measurements

Features and Benefits

• Measurement Range: 0.5 A to 3 kA
• 3 calibres
• Sensor Length (clamping Ø): 80 cm (Ø25 cm)
• Ingress Protection of Sensor/Processing Unit: IP67/IP54
• Output Signal: AC voltage
• Output via 3 coaxial cables terminated by isolated BNC safety plugs
• Power Supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V
• Battery Life: 500 hours
• 1000 V CAT IV
• Flexible 3 phase current sensors
• IP67

Supplied with

3 flexible current sensors, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet, 1 verification certificate, 1 set of coloured rings for identifying/fool proofing the cables and 3 female BNC / 4 mm male plug adapters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux A130-080 Current Probe, AC, Rogowski Coil Adapter, Voltage Output

P.O.A.

Chauvin Arnoux A130-080 Current Probe, AC, Rogowski Coil Adapter, Voltage Output
Stock information temporarily unavailable.

Technical documents

Specifications

Adapter Type

AC, Rogowski Coil

Best Accuracy

1 %

Maximum Conductor Size

235mm

Safety Category

CAT III 600 V, CAT IV 1000 V, CAT IV 600 V

Output Type

Voltage

Connector Type

BNC to Banana Plug

Battery Type

1.5 V AA, Alakine, LR6

Battery Life

500 h

Cable Length Extended

80cm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

A130-080

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Product details

Chauvin Arnoux AmpFLEX® A130 Series Flexible Current Sensors

These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.

The AmpFlex® A130 comprises 3 measurement loops for direct connection to any power analyser, logger. These flexible coils offer the following major advantages:
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for watt metric measurements

Features and Benefits

• Measurement Range: 0.5 A to 3 kA
• 3 calibres
• Sensor Length (clamping Ø): 80 cm (Ø25 cm)
• Ingress Protection of Sensor/Processing Unit: IP67/IP54
• Output Signal: AC voltage
• Output via 3 coaxial cables terminated by isolated BNC safety plugs
• Power Supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V
• Battery Life: 500 hours
• 1000 V CAT IV
• Flexible 3 phase current sensors
• IP67

Supplied with

3 flexible current sensors, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet, 1 verification certificate, 1 set of coloured rings for identifying/fool proofing the cables and 3 female BNC / 4 mm male plug adapters