Chauvin Arnoux C.A 1244 Thermohygrometer, +70°C Max, 95%RH Max

RS Stock No.: 705-9270Brand: Chauvin ArnouxManufacturers Part No.: P01156310
View all in Hygrometers

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+70°C

Maximum Humidity Measurement

95%RH

Model Number p

C.A 1244

Dewpoint Measurement

Yes

Functions

Hold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A 1244 Thermohygrometer, +70°C Max, 95%RH Max

P.O.A.

Chauvin Arnoux C.A 1244 Thermohygrometer, +70°C Max, 95%RH Max
Stock information temporarily unavailable.

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+70°C

Maximum Humidity Measurement

95%RH

Model Number p

C.A 1244

Dewpoint Measurement

Yes

Functions

Hold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France