Chemtronics 12g Solder Flux EFD Dispenser

RS Stock No.: 764-2976Brand: ChemtronicsManufacturers Part No.: CW8510
brand-logo
View all in Solder Flux

Technical documents

Specifications

Package Type

EFD Dispenser

Package Size

12g

Country of Origin

United States

Product details

No Clean Tacky Flux Dispenser

Ideal for BGA rework applications requiring No-Clean Flux
Formulated for No-Clean applications
Syringe applicator provides exact delivery of flux to surface
Long tack time
Extended shelf life
Refrigeration not required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
RoHS Compliant

Standards

ISO 9454, DIN EN 29454-1 1.1.3.C classification

Syringe/ Dispenser/ Bottles

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chemtronics 12g Solder Flux EFD Dispenser

P.O.A.

Chemtronics 12g Solder Flux EFD Dispenser
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

EFD Dispenser

Package Size

12g

Country of Origin

United States

Product details

No Clean Tacky Flux Dispenser

Ideal for BGA rework applications requiring No-Clean Flux
Formulated for No-Clean applications
Syringe applicator provides exact delivery of flux to surface
Long tack time
Extended shelf life
Refrigeration not required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
RoHS Compliant

Standards

ISO 9454, DIN EN 29454-1 1.1.3.C classification

Syringe/ Dispenser/ Bottles