Cinterion GSM & GPRS Module BGS2-W miniPCIe

RS Stock No.: 798-4352Brand: CinterionManufacturers Part No.: BGS2-W miniPCIe
brand-logo
View all in Home

Technical documents

Specifications

Supported Frequency Bands

1800 MHz, 1900 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

ASC0, Serial

Dimensions

51 x 30 x 4.8mm

Length

100mm

Width

50mm

Country of Origin

Germany

Product details

BGS2-W miniPCIe wireless module

The Cinterion BGS2-W miniPCIe data modem card is designed to give a low bandwidth solution from wireless connectivity to remote monitoring applications. Cinterion’s combination BGS2-W module and the standard PCI Express® Mini Card form factor (miniPCIe) provides a global quad-band 2G/GPRS data communications. The x86-architecture will work with cloud-based services for intelligent systems.
The Cinterion M2M miniPCIe advanced temperature management function will mean that it can be used outdoors in extreme weather conditions, as well as inside for industrial equipment that lack heating and cooling systems. The EHS5-E module will react and automatically change the current radio performance to avoid it from overheating.

Compatible with USB and modem driver of MicrosoftR Windows 8™, Windows 7™, Windows Vista™, Windows XP™ and Linux kernel.

GSM Quad-Band: 850/900/1800/1900 MHz
3GPP release 99
GPRS multi-slot Class 10
Compliant to GSM phase 2/2+
Output power:
Class 4 (2W) for GSM850 / EGSM900
Class 1 (1W) for GSM1800 / GSM1900
SIM Application Toolkit Class 3
Letter Class B and C, Release 99
GPRS Class 10, Mobile Station Class B DL: max. 85.6 kbps, UL: max. 42.8 kbps
Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
Supply voltage range: 3.0 to 3.6 V
Extended temperature: -40 °C to +85 °C
Dimensions: 51 ´ 30 ´ 4.8 mm
RoHS and EuP compliant

GSM/GPRS (Mobile Communications) - Modules

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cinterion GSM & GPRS Module BGS2-W miniPCIe

P.O.A.

Cinterion GSM & GPRS Module BGS2-W miniPCIe
Stock information temporarily unavailable.

Technical documents

Specifications

Supported Frequency Bands

1800 MHz, 1900 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

ASC0, Serial

Dimensions

51 x 30 x 4.8mm

Length

100mm

Width

50mm

Country of Origin

Germany

Product details

BGS2-W miniPCIe wireless module

The Cinterion BGS2-W miniPCIe data modem card is designed to give a low bandwidth solution from wireless connectivity to remote monitoring applications. Cinterion’s combination BGS2-W module and the standard PCI Express® Mini Card form factor (miniPCIe) provides a global quad-band 2G/GPRS data communications. The x86-architecture will work with cloud-based services for intelligent systems.
The Cinterion M2M miniPCIe advanced temperature management function will mean that it can be used outdoors in extreme weather conditions, as well as inside for industrial equipment that lack heating and cooling systems. The EHS5-E module will react and automatically change the current radio performance to avoid it from overheating.

Compatible with USB and modem driver of MicrosoftR Windows 8™, Windows 7™, Windows Vista™, Windows XP™ and Linux kernel.

GSM Quad-Band: 850/900/1800/1900 MHz
3GPP release 99
GPRS multi-slot Class 10
Compliant to GSM phase 2/2+
Output power:
Class 4 (2W) for GSM850 / EGSM900
Class 1 (1W) for GSM1800 / GSM1900
SIM Application Toolkit Class 3
Letter Class B and C, Release 99
GPRS Class 10, Mobile Station Class B DL: max. 85.6 kbps, UL: max. 42.8 kbps
Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
Supply voltage range: 3.0 to 3.6 V
Extended temperature: -40 °C to +85 °C
Dimensions: 51 ´ 30 ´ 4.8 mm
RoHS and EuP compliant

GSM/GPRS (Mobile Communications) - Modules