8888 Filter Fan, 230 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
Technical documents
Specifications
Brand
CosmotecNoise Level
53dB
Filtered Air Flow
50m³/h
Input Current
130mA
Input Power Rating
16W
AC or DC Operation
AC
Face Dimensions
130 x 130mm
Installation Depth
41mm
Supply Voltage
230 V ac
Face Height
130mm
Face Width
130mm
IP Rating
IP43
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
8888 Filter Fan, 230 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
1
P.O.A.
8888 Filter Fan, 230 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CosmotecNoise Level
53dB
Filtered Air Flow
50m³/h
Input Current
130mA
Input Power Rating
16W
AC or DC Operation
AC
Face Dimensions
130 x 130mm
Installation Depth
41mm
Supply Voltage
230 V ac
Face Height
130mm
Face Width
130mm
IP Rating
IP43
Country of Origin
Italy