Technical documents
Specifications
Product details
Dust Off 67, High Pressure 67, Super 360
Dry, oil-free gas mixture based on non-flammable R134a tetrafluorethane
No propane / butane
High yield of 107 litres per 400 ml can
All products supplied in spray cans with valve and spray tube, and DEKRA test seal
No risk of explosion when used correctly, despite 25% flammable content
Super version for EEx zones — no risk of explosion even in the presence of ignition sources; can also be used on live electronic equipment
Optimised spray system: comfortable handling with wide pressing area and improved spraying angle
67 versions can only be used at angles up to 40°
High pressure: pressure jet 4x higher
360 versions can also be used overhead
For use in electronics, optics, precision engineering, medical and instrument technology
Flexible connection tube available separately
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Dust Off 67, High Pressure 67, Super 360
Dry, oil-free gas mixture based on non-flammable R134a tetrafluorethane
No propane / butane
High yield of 107 litres per 400 ml can
All products supplied in spray cans with valve and spray tube, and DEKRA test seal
No risk of explosion when used correctly, despite 25% flammable content
Super version for EEx zones — no risk of explosion even in the presence of ignition sources; can also be used on live electronic equipment
Optimised spray system: comfortable handling with wide pressing area and improved spraying angle
67 versions can only be used at angles up to 40°
High pressure: pressure jet 4x higher
360 versions can also be used overhead
For use in electronics, optics, precision engineering, medical and instrument technology
Flexible connection tube available separately