Cree LED White LED 3535 XLamp XP-G3 XPGDWT-01-0000-00LE2

RS Stock No.: 135-3794Brand: CreeManufacturers Part No.: XPGDWT-01-0000-00LE2
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Cree

LED Colours

White

Package Type

3535

Series

XLamp XP-G3

Colour Temperature

5700K

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cree LED White LED 3535 XLamp XP-G3 XPGDWT-01-0000-00LE2
Select packaging type

P.O.A.

Cree LED White LED 3535 XLamp XP-G3 XPGDWT-01-0000-00LE2
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Cree

LED Colours

White

Package Type

3535

Series

XLamp XP-G3

Colour Temperature

5700K

Product details

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs