Technical documents
Specifications
Brand
Crompton LightingWattage
150 W
IP Rating
IP65
Dimensions
425 x 450 x 180 mm
Height
425mm
Width
450 mm
Depth
180 mm
Lamp Type
SON-T
Reflector Shape
Asymmetric
Lamp Supplied
Yes
Case Material
Aluminium
Country of Origin
United Kingdom
Product details
Darksky
Low glare and cut-off light distribution stops light spill
Designed to be mounted with the glass horizontal but, can be inclined up to 20° without any upward light
Inclinometer included for easy adjustment
Black powder coated, diecast aluminium body
Toughened soda lime glass front on a hinged cover
High purity, high reflectance aluminium reflector
Asymmetric light distribution gives even coverage
Can be wired without removing the reflector
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Crompton LightingWattage
150 W
IP Rating
IP65
Dimensions
425 x 450 x 180 mm
Height
425mm
Width
450 mm
Depth
180 mm
Lamp Type
SON-T
Reflector Shape
Asymmetric
Lamp Supplied
Yes
Case Material
Aluminium
Country of Origin
United Kingdom
Product details
Darksky
Low glare and cut-off light distribution stops light spill
Designed to be mounted with the glass horizontal but, can be inclined up to 20° without any upward light
Inclinometer included for easy adjustment
Black powder coated, diecast aluminium body
Toughened soda lime glass front on a hinged cover
High purity, high reflectance aluminium reflector
Asymmetric light distribution gives even coverage
Can be wired without removing the reflector