Technical documents
Specifications
Brand
Crompton LightingWattage
250 W
IP Rating
IP65
Dimensions
425 x 450 x 180 mm
Height
425mm
Width
450 mm
Depth
180 mm
Lamp Type
SON-T
Reflector Shape
Asymmetric
Lamp Supplied
Yes
Case Material
Aluminium
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crompton Lighting Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium, Lamp Supplied
1
P.O.A.
Crompton Lighting Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium, Lamp Supplied
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Crompton LightingWattage
250 W
IP Rating
IP65
Dimensions
425 x 450 x 180 mm
Height
425mm
Width
450 mm
Depth
180 mm
Lamp Type
SON-T
Reflector Shape
Asymmetric
Lamp Supplied
Yes
Case Material
Aluminium
Country of Origin
United Kingdom