Cypress Semiconductor CY8C24123A-24SXI, CMOS System On Chip SOC 8-Pin SOIC

RS Stock No.: 393-147Brand: Cypress SemiconductorManufacturers Part No.: CY8C24123A-24SXI
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 3.99 x 1.48mm

Height

1.48mm

Length

4.98mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

3.99mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C24123A-24SXI, CMOS System On Chip SOC 8-Pin SOIC
Select packaging type

P.O.A.

Cypress Semiconductor CY8C24123A-24SXI, CMOS System On Chip SOC 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 3.99 x 1.48mm

Height

1.48mm

Length

4.98mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

3.99mm