Dual-use

Cypress Semiconductor CY8C5467LTI-LP003, CMOS System-On-Chip for Embedded, 68-Pin QFN

RS Stock No.: 828-2746Brand: Cypress SemiconductorManufacturers Part No.: CY8C5467LTI-LP003
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

8mm

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C5467LTI-LP003, CMOS System-On-Chip for Embedded, 68-Pin QFN

P.O.A.

Cypress Semiconductor CY8C5467LTI-LP003, CMOS System-On-Chip for Embedded, 68-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

8mm

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range