D-Link DNR-322L Network Video Recorder

RS Stock No.: 122-2482Brand: D-LinkManufacturers Part No.: DNR-322L
brand-logo
View all in Home

Technical documents

Specifications

Brand

D-Link

Model Number

DNR-322L

Resolution

1080 x 720 pixels

Depth

115 mm

Height

178.5 mm

Width

146.4mm

Country of Origin

China

Product details

D-Link DNR-322L Cloud Network Video Recorder

The D-Link DNR-322L Cloud Network Video Recorder is a standalone device that can record videos from up to nine network cameras to a dedicated HDD storage. The DNR-322L Cloud Network Video Recorder can continue to record live while you are viewing or searching footage at the same time. You have no set-up fees or subscription costs so home and businesses have the most flexible way to ensure that their properties are secure

Uses 3.5” SATA drives
Monitor your home, from your iPad, iPhone and Android
Receive email alerts and automatic recording triggered by motion detection
Simultaneous recording and playback
Gbit connectivity for fast transmission speeds
User/group quotas for security and confidentiality
RAID 1 technology
D-Link Green: energy-saving design

Supplied with

Cloud NetworkVideo Recorder (DNR-322L)
Power Adapter (UK Plug)
Ethernet Cable
uick Installation Guide
Power Cable Holder
CD-ROM with:
Software
Product Documentation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

D-Link DNR-322L Network Video Recorder

P.O.A.

D-Link DNR-322L Network Video Recorder
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

D-Link

Model Number

DNR-322L

Resolution

1080 x 720 pixels

Depth

115 mm

Height

178.5 mm

Width

146.4mm

Country of Origin

China

Product details

D-Link DNR-322L Cloud Network Video Recorder

The D-Link DNR-322L Cloud Network Video Recorder is a standalone device that can record videos from up to nine network cameras to a dedicated HDD storage. The DNR-322L Cloud Network Video Recorder can continue to record live while you are viewing or searching footage at the same time. You have no set-up fees or subscription costs so home and businesses have the most flexible way to ensure that their properties are secure

Uses 3.5” SATA drives
Monitor your home, from your iPad, iPhone and Android
Receive email alerts and automatic recording triggered by motion detection
Simultaneous recording and playback
Gbit connectivity for fast transmission speeds
User/group quotas for security and confidentiality
RAID 1 technology
D-Link Green: energy-saving design

Supplied with

Cloud NetworkVideo Recorder (DNR-322L)
Power Adapter (UK Plug)
Ethernet Cable
uick Installation Guide
Power Cable Holder
CD-ROM with:
Software
Product Documentation