Technical documents
Specifications
Brand
deb stokoApplication
Hand Cream
Package Size
1 L
Package Type
Cartridge
Number of Bottles
6
Country of Origin
Germany
Product details
DEB Stokoderm Grip Pure For Sensitive Skin
Stokoderm Grip Pure is a versatile skin protection specially formulated for sensitive skin that you can also use when wearing gloves. This silicone free skin cream is perfumed and has been developed for sensitive skin and is preservative free. The skin cream contains active ingredients that are a combination of astringent, surfactants and emollients which make Stokoderm grip pure effective against oil, water based and emulsifiable materials.
FEATURES:
Preservative free
Perfume free
Colourant free
Silicone free
Dermatologically skin compatible
HET-CAM confirmed tolerance
No adverse effects when coating surfaces
BENEFITS:
Protects your skin
Easily absorbed
Good skin compatibility
Minimises skin irritation
Can be used on your face
Can be used under gloves
Keeps stressed skin healthy
Does not impair production processes
Good efficiency with broad applications
Astringent properties increase the firmness of the top layer of the skin
SKIN CREAM INGREDIENTS:
Eucoriol
Waxy substances
Emollients
Conditioning
Moisture binding
Antioxidant
Oil in water emulsion
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
deb stokoApplication
Hand Cream
Package Size
1 L
Package Type
Cartridge
Number of Bottles
6
Country of Origin
Germany
Product details
DEB Stokoderm Grip Pure For Sensitive Skin
Stokoderm Grip Pure is a versatile skin protection specially formulated for sensitive skin that you can also use when wearing gloves. This silicone free skin cream is perfumed and has been developed for sensitive skin and is preservative free. The skin cream contains active ingredients that are a combination of astringent, surfactants and emollients which make Stokoderm grip pure effective against oil, water based and emulsifiable materials.
FEATURES:
Preservative free
Perfume free
Colourant free
Silicone free
Dermatologically skin compatible
HET-CAM confirmed tolerance
No adverse effects when coating surfaces
BENEFITS:
Protects your skin
Easily absorbed
Good skin compatibility
Minimises skin irritation
Can be used on your face
Can be used under gloves
Keeps stressed skin healthy
Does not impair production processes
Good efficiency with broad applications
Astringent properties increase the firmness of the top layer of the skin
SKIN CREAM INGREDIENTS:
Eucoriol
Waxy substances
Emollients
Conditioning
Moisture binding
Antioxidant
Oil in water emulsion
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months