DeWALT Cordless Screwdriver, 7.2V, 430rpm

RS Stock No.: 793-2579Brand: DeWALTManufacturers Part No.: DCF680G2-GB
brand-logo
View all in Home

Technical documents

Specifications

Brand

Dewalt

Speed

430rpm

Voltage Rating

7.2V

Battery Capacity

1Ah

Battery Type

Li-ion

Country of Origin

China

Product details

7.2V Motion Active Screwdriver

Professional 7.2V motion activated screwdriver suitable for many different applications.

Gyroscopic operation.
Variable speed up to 430rpm.
2 position handle.
Twin LED's.

DeWalt Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT Cordless Screwdriver, 7.2V, 430rpm

P.O.A.

DeWALT Cordless Screwdriver, 7.2V, 430rpm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Speed

430rpm

Voltage Rating

7.2V

Battery Capacity

1Ah

Battery Type

Li-ion

Country of Origin

China

Product details

7.2V Motion Active Screwdriver

Professional 7.2V motion activated screwdriver suitable for many different applications.

Gyroscopic operation.
Variable speed up to 430rpm.
2 position handle.
Twin LED's.

DeWalt Drills