Technical documents
Specifications
Brand
DewaltVoltage Rating
18V
Battery Type
Li-ion
Kit Contents
Grinder, Tough System Kit Box, XRP Hammer Drill
Model Number
DCK293M2-GB
Kit Type
Combination Kit
Country of Origin
Czech Republic
Product details
DeWalt 18 V XRP Brushless Drill & Grinder Combo Kit (DCK293M2)
DeWALT DCK293M2 kit consists of the DCD985M2 combi drill and the DCG412N angle grinder. Comes with 2 x 4.0Ah Batteries, charger and TOUGHSYSTEM kitbox.
Features and Benefits
DCD985M2 combi drill:
Ultra compact, lightweight design which allows use in confined spaces
Intelligent trigger design which allows for total control of the application
3 speed all metal transmission gives increased runtime and longer tool life
22 position adjustable torque control is ideal for consistent screw driving into a variety of materials
Bright white LED with delay feature for improved visibility
DCG412N angle grinder:
Fan cooled motor with replaceable brushes delivers up to 7,000 rotations per minute for fast cutting and grinding
Steel cut spiral bevel gears provide high levels of durability
The low profile jam pot gear case improves gear durability and ergonomics
DeWalt Combination Kits
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DewaltVoltage Rating
18V
Battery Type
Li-ion
Kit Contents
Grinder, Tough System Kit Box, XRP Hammer Drill
Model Number
DCK293M2-GB
Kit Type
Combination Kit
Country of Origin
Czech Republic
Product details
DeWalt 18 V XRP Brushless Drill & Grinder Combo Kit (DCK293M2)
DeWALT DCK293M2 kit consists of the DCD985M2 combi drill and the DCG412N angle grinder. Comes with 2 x 4.0Ah Batteries, charger and TOUGHSYSTEM kitbox.
Features and Benefits
DCD985M2 combi drill:
Ultra compact, lightweight design which allows use in confined spaces
Intelligent trigger design which allows for total control of the application
3 speed all metal transmission gives increased runtime and longer tool life
22 position adjustable torque control is ideal for consistent screw driving into a variety of materials
Bright white LED with delay feature for improved visibility
DCG412N angle grinder:
Fan cooled motor with replaceable brushes delivers up to 7,000 rotations per minute for fast cutting and grinding
Steel cut spiral bevel gears provide high levels of durability
The low profile jam pot gear case improves gear durability and ergonomics