DeWALT (DWE46105-LX), 125mm Disc, Cordless Angle Grinder 110V ac

RS Stock No.: 136-2993Brand: DeWALTManufacturers Part No.: DWE46105-LX
brand-logo
View all in Home

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

9300rpm

Voltage Rating

110V ac

Weight

3.5kg

Model Number

DWE46105-LX

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

DeWALT DWE46105 Mortar Raker Kit

The DWE46105 grinder is a powerful piece of equipment that been designed with professionals in mind. Its robust and durable construction means you can use it effectively even with heavy-duty applications. The mortar raker is equipped with adjustable depth setting and direct air-lock compatibility to allow quick and secure connection. With 1400 W, easy operation control and steel construction, this grinder can handle tough work site conditions without compromise.

Features and Benefits

• 1400 W motor and shroud
• Direct Airlock Compatibility
• Steel Construction
• Pivoting Side door for mortar removal into internal corners
• Depth Adjustment control
• Dust Ejection System
• Abrasion protected motor
• Spindle Thread M14

Supplied with

Protective Guard, Multi-position slide handle, inner and outer disc flange, spanner, air-lock adapter, 125 mm DeWALT mortar raking blade

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT (DWE46105-LX), 125mm Disc, Cordless Angle Grinder 110V ac

P.O.A.

DeWALT (DWE46105-LX), 125mm Disc, Cordless Angle Grinder 110V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

9300rpm

Voltage Rating

110V ac

Weight

3.5kg

Model Number

DWE46105-LX

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

DeWALT DWE46105 Mortar Raker Kit

The DWE46105 grinder is a powerful piece of equipment that been designed with professionals in mind. Its robust and durable construction means you can use it effectively even with heavy-duty applications. The mortar raker is equipped with adjustable depth setting and direct air-lock compatibility to allow quick and secure connection. With 1400 W, easy operation control and steel construction, this grinder can handle tough work site conditions without compromise.

Features and Benefits

• 1400 W motor and shroud
• Direct Airlock Compatibility
• Steel Construction
• Pivoting Side door for mortar removal into internal corners
• Depth Adjustment control
• Dust Ejection System
• Abrasion protected motor
• Spindle Thread M14

Supplied with

Protective Guard, Multi-position slide handle, inner and outer disc flange, spanner, air-lock adapter, 125 mm DeWALT mortar raking blade