Dialight 150 W High Bay Fitting Light Fitting, LED, 100 → 277 V ac, ATEX

RS Stock No.: 777-7407Brand: DialightManufacturers Part No.: HBA9C4M
brand-logo
View all in Hazardous Area Lights

Technical documents

Specifications

Type

High Bay Fitting

Wattage

150 W

Lamp Type

LED

Voltage Rating

100 → 277 V ac

Width

406.4 (Dia.) mm

Hazardous Area Certification

ATEX

EU Energy Efficiency Rating

B

Country of Origin

United Kingdom

Product details

Dialight Safesite® 9500 Lumen ATEX Zone1 LED High Bay Luminaire

The first of its kind, the Dialight SafeSite® LED High Bay luminaire was designed specifically to replace conventional lighting in a wide variety of Hazardous Area applications, both indoor and outdoor. Its low profile light weight design and versatile mounting options make it ideal for High Bay and Flood Lighting applications for ATEX and IECEx classified Hazardous Area Zones. All of Dialight’s long life LED luminaires are designed to meet the most demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light.

L70 rated for >100,000 hours @ 25°C ambient
5 year full performance warranty
Low power consumption
100 - 277 Vac @ 50/60 Hz
Instant on/off operation
6000K Colour temoerature (cool white)
Mercury free, lead free
Resistant to shock and vibration
Superior colour rendition index compared to HPS, LPS & MV
Temperature compensation technology for longer life
Fitted with SWB/EPR Cable 3 core 1.5mm² CSA
One man installation
Replaces up to 400W HID fittings

Supplied with

Stirrup mounting bracket
Factory installed 3 metre SWB/EPR Cable 3 core 1.5mm² CSA

Approvals

Standard ATEX/IECEx
Ex II 2G D Ex d IIB T5 Gb (factory fitted cable)
Ex II 2G D Ex d e IIB T5 Gb (factory fitted junction box)
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 10.0074X
Baseefa 10ATEX0148X

Hydrogen Environment:
Ex II 2G D Ex d IIB+H2 T5 Gb (factory fitted cable)
Ex II 2G D Ex d e IIB+H2 T5 Gb (factory fitted junction box)
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 12.0044X
Baseefa 12ATEX0070X

ATEX Zones 1 & 21 and 2 & 22
CE - Compliant with EN 55015-2006 & EN 61547
IP 66 rated
RoHS compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dialight 150 W High Bay Fitting Light Fitting, LED, 100 → 277 V ac, ATEX

P.O.A.

Dialight 150 W High Bay Fitting Light Fitting, LED, 100 → 277 V ac, ATEX
Stock information temporarily unavailable.

Technical documents

Specifications

Type

High Bay Fitting

Wattage

150 W

Lamp Type

LED

Voltage Rating

100 → 277 V ac

Width

406.4 (Dia.) mm

Hazardous Area Certification

ATEX

EU Energy Efficiency Rating

B

Country of Origin

United Kingdom

Product details

Dialight Safesite® 9500 Lumen ATEX Zone1 LED High Bay Luminaire

The first of its kind, the Dialight SafeSite® LED High Bay luminaire was designed specifically to replace conventional lighting in a wide variety of Hazardous Area applications, both indoor and outdoor. Its low profile light weight design and versatile mounting options make it ideal for High Bay and Flood Lighting applications for ATEX and IECEx classified Hazardous Area Zones. All of Dialight’s long life LED luminaires are designed to meet the most demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light.

L70 rated for >100,000 hours @ 25°C ambient
5 year full performance warranty
Low power consumption
100 - 277 Vac @ 50/60 Hz
Instant on/off operation
6000K Colour temoerature (cool white)
Mercury free, lead free
Resistant to shock and vibration
Superior colour rendition index compared to HPS, LPS & MV
Temperature compensation technology for longer life
Fitted with SWB/EPR Cable 3 core 1.5mm² CSA
One man installation
Replaces up to 400W HID fittings

Supplied with

Stirrup mounting bracket
Factory installed 3 metre SWB/EPR Cable 3 core 1.5mm² CSA

Approvals

Standard ATEX/IECEx
Ex II 2G D Ex d IIB T5 Gb (factory fitted cable)
Ex II 2G D Ex d e IIB T5 Gb (factory fitted junction box)
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 10.0074X
Baseefa 10ATEX0148X

Hydrogen Environment:
Ex II 2G D Ex d IIB+H2 T5 Gb (factory fitted cable)
Ex II 2G D Ex d e IIB+H2 T5 Gb (factory fitted junction box)
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 12.0044X
Baseefa 12ATEX0070X

ATEX Zones 1 & 21 and 2 & 22
CE - Compliant with EN 55015-2006 & EN 61547
IP 66 rated
RoHS compliant