Dickies Blue/Grey ESD Safe Composite Toe Capped Safety Boots, UK 8, EU 42

RS Stock No.: 161-2627Brand: DickiesManufacturers Part No.: FC9530 GBU Sz8
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dickies

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Blue/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Fuel, Oil

Water Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Non-Metallic

Sole Material

EVA, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Blue/Grey ESD Safe Composite Toe Capped Safety Boots, UK 8, EU 42

P.O.A.

Dickies Blue/Grey ESD Safe Composite Toe Capped Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dickies

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Blue/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Fuel, Oil

Water Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Non-Metallic

Sole Material

EVA, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China