Technical documents
Specifications
Brand
DiodesZetexSwitch On Resistance
115mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Product details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DiodesZetex AP2161AW-7 Power Switch IC 5-Pin, SOT25
100
P.O.A.
DiodesZetex AP2161AW-7 Power Switch IC 5-Pin, SOT25
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
DiodesZetexSwitch On Resistance
115mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Product details