DiodesZetex AP22804AM8-13 Power Switch IC 8-Pin, MSOP

RS Stock No.: 146-4717Brand: DiodesZetexManufacturers Part No.: AP22804AM8-13
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Switch On Resistance

65mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP22804AM8-13 Power Switch IC 8-Pin, MSOP

P.O.A.

DiodesZetex AP22804AM8-13 Power Switch IC 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Switch On Resistance

65mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc