Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details