Technical documents
Specifications
Brand
Dow CorningColour
White
Application
Filling
Package Size
380 ml
Package Type
Cartridge
Product Form
Paste
Country of Origin
United Kingdom
Product details
Standard Sealant
One part, easy to apply, flexible acrylic filler which is ideal for sealing gaps and cracks prior to decorating.
Suitable for internal and external use
Seals joints between plaster board panels
Paintable within one hour
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Dow CorningColour
White
Application
Filling
Package Size
380 ml
Package Type
Cartridge
Product Form
Paste
Country of Origin
United Kingdom
Product details
Standard Sealant
One part, easy to apply, flexible acrylic filler which is ideal for sealing gaps and cracks prior to decorating.
Suitable for internal and external use
Seals joints between plaster board panels
Paintable within one hour