Dremel 8200-20 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin

RS Stock No.: 890-3326Brand: DremelManufacturers Part No.: F.013.820.0JK
brand-logo
View all in Multitools

Technical documents

Specifications

Brand

Dremel

Plug Type

Type G - British 3-pin

Model Number

8200-20

Speed

5000 → 30000rpm

Voltage Rating

10.8V

Wattage

26 (Charger)W

Country of Origin

Mexico

Product details

Dremel 8200 Cordless Rotary Tool with 20 Accessories (8200-20)

Dremels 8200 series is their most powerful cordless solution for jobs that demand maximum performance and features the innovative EZ Twist Nose Cap. The design features soft grips and 5 to 30k speed control for excellent control. The 10.8V Lithium Ion battery delivers high power. The ECP technology helps to prolong life while the 1 hour quick charger means you’re never waiting on the job.

This kit includes 2 x 2Ah batteries and 20 original Dremel accessories including the EZ SpeedClic.

The Dremel 8200 does it all better. Cordless

Innovative EZ Twist Nose Cap: no wrench required for changing accessories
Compact and powerful 10.8V Li-ion battery with 1 hour charging time
Slide speed switch for full variable speed control up to 30.000 RPM
3 LED battery gauge to monitor battery power
Soft grip for comfortable handling
High power 36mm electric motor for all your high demanding cutting jobs and more.
Separate on/off switch with collet lock-out function prevents from accidentally activating the collet lock
Motor brake stops spinning of the accessory immediately

Supplied with

• Dremel 8200
• 20 high quality Dremel accessories
• 2x 10.8V 2.0 Ah Li-Ion Battery pack (875)
• Rapid charger
• Soft bag

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dremel 8200-20 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin

P.O.A.

Dremel 8200-20 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dremel

Plug Type

Type G - British 3-pin

Model Number

8200-20

Speed

5000 → 30000rpm

Voltage Rating

10.8V

Wattage

26 (Charger)W

Country of Origin

Mexico

Product details

Dremel 8200 Cordless Rotary Tool with 20 Accessories (8200-20)

Dremels 8200 series is their most powerful cordless solution for jobs that demand maximum performance and features the innovative EZ Twist Nose Cap. The design features soft grips and 5 to 30k speed control for excellent control. The 10.8V Lithium Ion battery delivers high power. The ECP technology helps to prolong life while the 1 hour quick charger means you’re never waiting on the job.

This kit includes 2 x 2Ah batteries and 20 original Dremel accessories including the EZ SpeedClic.

The Dremel 8200 does it all better. Cordless

Innovative EZ Twist Nose Cap: no wrench required for changing accessories
Compact and powerful 10.8V Li-ion battery with 1 hour charging time
Slide speed switch for full variable speed control up to 30.000 RPM
3 LED battery gauge to monitor battery power
Soft grip for comfortable handling
High power 36mm electric motor for all your high demanding cutting jobs and more.
Separate on/off switch with collet lock-out function prevents from accidentally activating the collet lock
Motor brake stops spinning of the accessory immediately

Supplied with

• Dremel 8200
• 20 high quality Dremel accessories
• 2x 10.8V 2.0 Ah Li-Ion Battery pack (875)
• Rapid charger
• Soft bag