Dymo LabelWriter 450 Label Printer, 58.42mm Max Label Width

RS Stock No.: 150-3971Brand: DymoManufacturers Part No.: LABELWRITER 450
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter 450

Application

Office

Maximum Label Width

58.42mm

Lines of Printing

4

Resolution

600 x 300dpi

Wireless

Yes

Connection Port

USB

Dimensions

127 x 187 x 134mm

Width

127mm

Depth

187mm

Weight

1.6kg

Height

134mm

Country of Origin

China

Product details

LabelWriter™ 450 Bundle

Take the hassle out of label printing with the DYMO® LabelWriter™ 450 Series label printer Label, mail, and file smarter with proprietary DYMO Label™ v.8 software, which enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more - all without the extra work and hassles of printing sheet labels on a standard desktop printer

Prints up to 51 labels per minute (4-line address label)
Includes proprietary DYMO Label™ v.8 software
* LabelWriter 450 Bundle Supplied with EU and UK power adapter

LabelWriter™ 450

Uses thermal printing technology - no expensive ink or toner ever needed
Includes proprietary DYMO Label™ v.8 software: choose from 100+ label styles and layouts
Built-in address book easily prints labels from your Outlook® Contacts or Mac® Address Book - just search and filter your contacts to print exactly the labels you want
Quickly print a one-off label with the QuickPrint widget
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®, without retyping
Print one label or hundreds, without the waste and hassles of sheet labels
Print crystal-clear text, graphics and barcodes with improved resolution graphics mode
Sleep mode to conserve energy
Share with co-workers using Windows/Mac® printer sharing
Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or any later versions
USB connected; includes cords, cables, software, instructions and starter labels
2 years warranty
Includes 3 times roll of labels

Supplied with

1 x Dymo LabelWriter 450
1 x multi-purpose labels 32 x 57 mm
1 x multi-purpose labels 19 x 51 mm
1 x mm name badge labels 41 x 89
EU and UK power adapter

Dymo Desktop

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dymo LabelWriter 450 Label Printer, 58.42mm Max Label Width

P.O.A.

Dymo LabelWriter 450 Label Printer, 58.42mm Max Label Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter 450

Application

Office

Maximum Label Width

58.42mm

Lines of Printing

4

Resolution

600 x 300dpi

Wireless

Yes

Connection Port

USB

Dimensions

127 x 187 x 134mm

Width

127mm

Depth

187mm

Weight

1.6kg

Height

134mm

Country of Origin

China

Product details

LabelWriter™ 450 Bundle

Take the hassle out of label printing with the DYMO® LabelWriter™ 450 Series label printer Label, mail, and file smarter with proprietary DYMO Label™ v.8 software, which enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more - all without the extra work and hassles of printing sheet labels on a standard desktop printer

Prints up to 51 labels per minute (4-line address label)
Includes proprietary DYMO Label™ v.8 software
* LabelWriter 450 Bundle Supplied with EU and UK power adapter

LabelWriter™ 450

Uses thermal printing technology - no expensive ink or toner ever needed
Includes proprietary DYMO Label™ v.8 software: choose from 100+ label styles and layouts
Built-in address book easily prints labels from your Outlook® Contacts or Mac® Address Book - just search and filter your contacts to print exactly the labels you want
Quickly print a one-off label with the QuickPrint widget
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®, without retyping
Print one label or hundreds, without the waste and hassles of sheet labels
Print crystal-clear text, graphics and barcodes with improved resolution graphics mode
Sleep mode to conserve energy
Share with co-workers using Windows/Mac® printer sharing
Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or any later versions
USB connected; includes cords, cables, software, instructions and starter labels
2 years warranty
Includes 3 times roll of labels

Supplied with

1 x Dymo LabelWriter 450
1 x multi-purpose labels 32 x 57 mm
1 x multi-purpose labels 19 x 51 mm
1 x mm name badge labels 41 x 89
EU and UK power adapter

Dymo Desktop