ebm-papst R3G250AK4171M07 Plate Fan, 2000m³/h

RS Stock No.: 668-5329Brand: ebm-papstManufacturers Part No.: R3G250AK4171M07
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Plate Mounted Blower

Air Flow

2000m³/h

Face Dimensions

360 x 360 x 182mm

Depth

182mm

Supply Voltage

200 → 277 V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ebm-papst R3G250AK4171M07 Plate Fan, 2000m³/h

P.O.A.

ebm-papst R3G250AK4171M07 Plate Fan, 2000m³/h
Stock information temporarily unavailable.

Technical documents

Specifications

Fan Type

Plate Mounted Blower

Air Flow

2000m³/h

Face Dimensions

360 x 360 x 182mm

Depth

182mm

Supply Voltage

200 → 277 V ac

Country of Origin

United Kingdom