EDL Lighting Limited Dichroic Medical Examination Light, 50 W, Reach:1100mm, Spring Balanced, 230 V, Lamp Supplied

RS Stock No.: 702-5258Brand: EDL Lighting LimitedManufacturers Part No.: 00815
brand-logo
View all in Medical Lights

Technical documents

Specifications

Lamp Type

Dichroic

Wattage

50 W

Maximum Reach

1100mm

Arm Type

Spring Balanced

Voltage Rating

230 V

Application

Medical

Cable Length

2.75m

Lamp Supplied

Yes

Integral transformer

Yes

Country of Origin

United Kingdom

Product details

XL600 Examination Lamp

The XL 600 is a 50 watt low voltage luminaire with an enclosed shade. A high frequency electronic transformer is housed on the back arm and a 50 watt dichroic lamp is fitted as standard. This lamp is designed for use in the areas of medical examination and minor surgery where exceptionally good illumination is required.

Fully enclosed shade with handles on a spring balanced 1100mm arm, for ease of movement and positioning
On / Off switch mounted on the shade
Illuminance: 22,800 lux @ 0.5 m
Trailing cable 2.75m long with 3-pin plug fitted as standard to wall mount unit
Colour: White, RAL 9010
Fitted with a 50 W Dichroic MR16 GU5.3 lamp

Medical Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EDL Lighting Limited Dichroic Medical Examination Light, 50 W, Reach:1100mm, Spring Balanced, 230 V, Lamp Supplied

P.O.A.

EDL Lighting Limited Dichroic Medical Examination Light, 50 W, Reach:1100mm, Spring Balanced, 230 V, Lamp Supplied
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Type

Dichroic

Wattage

50 W

Maximum Reach

1100mm

Arm Type

Spring Balanced

Voltage Rating

230 V

Application

Medical

Cable Length

2.75m

Lamp Supplied

Yes

Integral transformer

Yes

Country of Origin

United Kingdom

Product details

XL600 Examination Lamp

The XL 600 is a 50 watt low voltage luminaire with an enclosed shade. A high frequency electronic transformer is housed on the back arm and a 50 watt dichroic lamp is fitted as standard. This lamp is designed for use in the areas of medical examination and minor surgery where exceptionally good illumination is required.

Fully enclosed shade with handles on a spring balanced 1100mm arm, for ease of movement and positioning
On / Off switch mounted on the shade
Illuminance: 22,800 lux @ 0.5 m
Trailing cable 2.75m long with 3-pin plug fitted as standard to wall mount unit
Colour: White, RAL 9010
Fitted with a 50 W Dichroic MR16 GU5.3 lamp

Medical Lamps