Electrolube Non-Silicone Thermal Grease, 0.9W/m·K

RS Stock No.: 331-1971Brand: ElectrolubeManufacturers Part No.: HTCA200
brand-logo
View all in Thermal Grease

Technical documents

Specifications

Thermal Conductivity

0.9W/m·K

Material

Non-Silicone

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +130 °C

Country of Origin

United Kingdom

Product details

Non Silicone Heat Transfer Compound

Heat transfer compound in an aerosol
Powdered metal oxides in a blend of synthetic fluids
Allows thin, even film of compound to be applied
Easy applications over large areas
For efficient and effective thermal coupling of electrical and electronic components
Excellent non-creep characteristics
Excellent thermal conductivity even at high temperatures
White colour enables treated parts to be easily identified
Low evaporation weight loss
Specific resistance: 1 x 1014 Ω cm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Electrolube Non-Silicone Thermal Grease, 0.9W/m·K

P.O.A.

Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Thermal Conductivity

0.9W/m·K

Material

Non-Silicone

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +130 °C

Country of Origin

United Kingdom

Product details

Non Silicone Heat Transfer Compound

Heat transfer compound in an aerosol
Powdered metal oxides in a blend of synthetic fluids
Allows thin, even film of compound to be applied
Easy applications over large areas
For efficient and effective thermal coupling of electrical and electronic components
Excellent non-creep characteristics
Excellent thermal conductivity even at high temperatures
White colour enables treated parts to be easily identified
Low evaporation weight loss
Specific resistance: 1 x 1014 Ω cm