Technical documents
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
264 V ac, 390 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
16.76mm
Minimum Temperature
-40°C
Weight
100g
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
India
Product details
EOS MULP40 25/40 W
Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.
Features and Benefits
3 x 2 x0.75 inch Form factor
40 W Convection
Medical (BF) Safety Approvals
Approval to EN60601 3rd Edition
Efficiencies 85% Typical
-40 to 70°C operating temperature
Dual fusing
2 m Hours, Telcordia - SR332 - issue 3 MTBF
Meets standard IEC60601-1-2: 2014 (4th Edition)
Standby Power < 0.3 W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
264 V ac, 390 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
16.76mm
Minimum Temperature
-40°C
Weight
100g
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
India
Product details
EOS MULP40 25/40 W
Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.
Features and Benefits
3 x 2 x0.75 inch Form factor
40 W Convection
Medical (BF) Safety Approvals
Approval to EN60601 3rd Edition
Efficiencies 85% Typical
-40 to 70°C operating temperature
Dual fusing
2 m Hours, Telcordia - SR332 - issue 3 MTBF
Meets standard IEC60601-1-2: 2014 (4th Edition)
Standby Power < 0.3 W