Fairchild 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5404

RS Stock No.: 124-1374Brand: Fairchild SemiconductorManufacturers Part No.: 1N5404
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5404

P.O.A.

Fairchild 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5404
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

Malaysia