Fairchild Semiconductor NC7SV34P5X Non-Inverting Power Down High Impedance Buffer, 5-Pin SC-70

RS Stock No.: 806-6275Brand: Fairchild SemiconductorManufacturers Part No.: NC7SV34P5X
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

TinyLogic ULP-A

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Power Down High Impedance

Output Type

Power Down High Impedance

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.2ns

Maximum Operating Supply Voltage

3.6 V

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Width

1.25mm

Minimum Operating Supply Voltage

0.9 V

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Country of Origin

United States

Product details

TinyLogic ULP-A, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor NC7SV34P5X Non-Inverting Power Down High Impedance Buffer, 5-Pin SC-70

P.O.A.

Fairchild Semiconductor NC7SV34P5X Non-Inverting Power Down High Impedance Buffer, 5-Pin SC-70
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

TinyLogic ULP-A

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Power Down High Impedance

Output Type

Power Down High Impedance

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.2ns

Maximum Operating Supply Voltage

3.6 V

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Width

1.25mm

Minimum Operating Supply Voltage

0.9 V

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Country of Origin

United States

Product details

TinyLogic ULP-A, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.