Technical documents
Specifications
Brand
FestoRotary Angle
90°
Action
Single
Maximum Input Pressure
8bar
Maximum Operating Pressure
8 bar
Cushioning Type
Not Cushioned
Weight
9442g
Size Type
Compact
Series
DFPD
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Festo Pneumatic Valve Actuator, Single Acting, 2 → 8bar
1
P.O.A.
Festo Pneumatic Valve Actuator, Single Acting, 2 → 8bar
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FestoRotary Angle
90°
Action
Single
Maximum Input Pressure
8bar
Maximum Operating Pressure
8 bar
Cushioning Type
Not Cushioned
Weight
9442g
Size Type
Compact
Series
DFPD
Country of Origin
Italy