Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar

RS Stock No.: 121-5339Brand: FestoManufacturers Part No.: DFPD-480-RP-90-RD-F1012
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

16025g

Size Type

Compact

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar

P.O.A.

Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

16025g

Size Type

Compact

Series

DFPD

Country of Origin

Italy