Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle

RS Stock No.: 121-5343Brand: FestoManufacturers Part No.: DFPD-480-RP-90-RS60-F1012
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

18485g

Series

DFPD

Size Type

Compact

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle

P.O.A.

Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

18485g

Series

DFPD

Size Type

Compact

Country of Origin

Italy