Technical documents
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
14mm
Length
32mm
Torque Rating
12.5Nm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Festo Elastomer, 14mm Outside Diameter, 10mm Bore, 32mm Length Coupler
1
P.O.A.
Festo Elastomer, 14mm Outside Diameter, 10mm Bore, 32mm Length Coupler
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
14mm
Length
32mm
Torque Rating
12.5Nm
Country of Origin
Germany