Technical documents
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
12mm
Length
66mm
Fastening Type
Clamping
Torque Rating
21Nm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Festo Elastomer, 12mm Outside Diameter, 10mm Bore, 66mm Length Flexible Coupling
1
P.O.A.
Festo Elastomer, 12mm Outside Diameter, 10mm Bore, 66mm Length Flexible Coupling
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
12mm
Length
66mm
Fastening Type
Clamping
Torque Rating
21Nm
Country of Origin
Germany