Technical documents
Specifications
Brand
FestoBore
12mm
Coupling Types
Elastomer
Outside Diameter
14mm
Length
50mm
Fastening Type
Clamping
Torque Rating
17Nm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Festo Elastomer, 14mm Outside Diameter, 12mm Bore, 50mm Length Flexible Coupling
1
P.O.A.
Festo Elastomer, 14mm Outside Diameter, 12mm Bore, 50mm Length Flexible Coupling
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FestoBore
12mm
Coupling Types
Elastomer
Outside Diameter
14mm
Length
50mm
Fastening Type
Clamping
Torque Rating
17Nm
Country of Origin
Germany